
GEM18-6K-L10-M12S | |
|---|---|
DigiKey Part Number | 6289-GEM18-6K-L10-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEM18-6K-L10-M12S |
Description | Bar Light 18 cm White 5,4W |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Category | Type Bar |
Manufacturer GENESI ELETTRONICA | Color White |
Series | Length 7.087" (180.00mm) |
Packaging Retail Package | Weight 0.352 lbs (160 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.33000 | kr.724.33 |
| Unit Price without VAT: | kr.724.33000 |
|---|---|
| Unit Price with VAT: | kr.905.41250 |

