
GEM09-6K-L10-M12S | |
|---|---|
DigiKey Part Number | 6289-GEM09-6K-L10-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEM09-6K-L10-M12S |
Description | Bar Light 9 cm White 2,9W |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Category | Type Bar |
Manufacturer GENESI ELETTRONICA | Color White |
Series | Length 3.543" (90.00mm) |
Packaging Retail Package | Weight 0.220 lbs (100 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.692.28000 | kr.692.28 |
| Unit Price without VAT: | kr.692.28000 |
|---|---|
| Unit Price with VAT: | kr.865.35000 |

