
GEILD50-625-OP-M12S | |
|---|---|
DigiKey Part Number | 6289-GEILD50-625-OP-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEILD50-625-OP-M12S |
Description | Bar light 50 cm Red 24W |
Customer Reference | |
Detailed Description | Bar, Diffused Red |
Datasheet | Datasheet |
Category | Type Bar, Diffused |
Manufacturer GENESI ELETTRONICA | Color Red |
Series | Length 19.685" (500.00mm) |
Packaging Retail Package | Weight 0.462 lbs (210 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,083.25000 | kr.2,083.25 |
| Unit Price without VAT: | kr.2,083.25000 |
|---|---|
| Unit Price with VAT: | kr.2,604.06250 |

