
GEIL10-625-OP-M12S | |
|---|---|
DigiKey Part Number | 6289-GEIL10-625-OP-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEIL10-625-OP-M12S |
Description | Bar Light 10 cm Red 2,0W |
Customer Reference | |
Detailed Description | Bar, Diffused Red |
Datasheet | Datasheet |
Category | Type Bar, Diffused |
Manufacturer GENESI ELETTRONICA | Color Red |
Series | Length 3.937" (100.00mm) |
Packaging Retail Package | Weight 0.088 lbs (40 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.711.51000 | kr.711.51 |
| Unit Price without VAT: | kr.711.51000 |
|---|---|
| Unit Price with VAT: | kr.889.38750 |

