MFG_TP-VP04-R-x_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_TP-VP04-R-x_ViewA
MFG_TP-VP04-R-x_ViewB

TP-VP04-R-A

DigiKey Part Number
3196-TP-VP04-R-A-ND
Manufacturer
Manufacturer Product Number
TP-VP04-R-A
Description
THERM PAD 120MMX20MM BLUE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 120.00mm x 20.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
120.00mm x 20.00mm
Thickness
0.0197" (0.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.64.00000kr.64.00
Manufacturers Standard Package
Unit Price without VAT:kr.64.00000
Unit Price with VAT:kr.80.00000