TP-GP01-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-GP01-D

DigiKey Part Number
3196-TP-GP01-D-ND
Manufacturer
Manufacturer Product Number
TP-GP01-D
Description
THERM PAD 80X40MM GRAY
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 80.00mm x 40.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Retail Package
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
80.00mm x 40.00mm
Thickness
0.0790" (2.000mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
12W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.83.85000kr.83.85
Manufacturers Standard Package
Unit Price without VAT:kr.83.85000
Unit Price with VAT:kr.104.81250