
R66300014 | |
|---|---|
DigiKey Part Number | 2128-R66300014-ND |
Manufacturer | |
Manufacturer Product Number | R66300014 |
Description | IMPACT SOCKET UNIVERSAL JOINT 1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Chrome Finish 2.48" (63.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | 2.48" (63.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.433.11000 | kr.433.11 |
| Unit Price without VAT: | kr.433.11000 |
|---|---|
| Unit Price with VAT: | kr.541.38750 |










