
IKS 20 PZD 1 | |
|---|---|
DigiKey Part Number | 2128-IKS20PZD1-ND |
Manufacturer | |
Manufacturer Product Number | IKS 20 PZD 1 |
Description | SCREWDRIVER BIT SOCKET 1/4" PZ 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5mm Pozidriv® Bit, Insert 1/4" Drive 1.10" (28.0mm) |
Datasheet | Datasheet |
Category | Tip Size 14.5mm |
Manufacturer Gedore Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.10" (28.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Pozidriv® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.72000 | kr.138.72 |
| Unit Price without VAT: | kr.138.72000 |
|---|---|
| Unit Price with VAT: | kr.173.40000 |











