


8000 JE 1 | |
|---|---|
DigiKey Part Number | 2128-8000JE1-ND |
Manufacturer | |
Manufacturer Product Number | 8000 JE 1 |
Description | CIRCLIP PLIERS FOR INTERNAL RETA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 5.47" (139.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Gedore Tools, Inc. | Jaw Type Smooth |
Packaging Bulk | Features Chrome Finish, For Internal Rings |
Part Status Active | Length 5.47" (139.0mm) |
Tool Type Retaining Ring | Base Product Number |
Tip Type Pointed Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.13000 | kr.295.13 |
| Unit Price without VAT: | kr.295.13000 |
|---|---|
| Unit Price with VAT: | kr.368.91250 |

