
1830651 | |
---|---|
DigiKey Part Number | 2128-8140-11-ND |
Manufacturer | |
Manufacturer Product Number | 1830651 |
Description | MODULE INSERT FOR FLAT PLUGS 6.3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 8140 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.692.80000 | kr.692.80 |
5 | kr.642.11200 | kr.3,210.56 |
10 | kr.621.47200 | kr.6,214.72 |
25 | kr.595.21800 | kr.14,880.45 |
Unit Price without VAT: | kr.692.80000 |
---|---|
Unit Price with VAT: | kr.866.00000 |