Image for 1578 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578

DigiKey Part Number
2128-1578-ND
Manufacturer
Manufacturer Product Number
1578
Description
TOOL TROLLEY WITH 6 DRAWERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Steel Tool Cabinet Black/Blue Locking 440.924 lbs
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Gedore Tools, Inc.
Color
Black/Blue
Packaging
Bulk
Drawer Quantity
6
Part Status
Active
Features
Locking
Type
Tool Cabinet
Capacity
440.924 lbs
Size
14.76" L x 23.82" W x 36.61" H (375.0mm x 605.0mm x 930.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16,400.63000kr.16,400.63
Manufacturers Standard Package
Unit Price without VAT:kr.16,400.63000
Unit Price with VAT:kr.20,500.78750