
1506 XL 2810 | |
|---|---|
DigiKey Part Number | 2128-1506XL2810-ND |
Manufacturer | |
Manufacturer Product Number | 1506 XL 2810 |
Description | MOBILE WORKBENCH, 1.25 M WIDE, W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Blue/Yellow Locking 2204.622 lbs |
Category | Material Steel |
Manufacturer Gedore Tools, Inc. | Color Blue/Yellow |
Packaging Bulk | Drawer Quantity 18 |
Part Status Active | Features Locking |
Type Tool Cabinet | Capacity 2204.622 lbs |
Size 21.65" L x 49.21" W x 38.78" H (550.0mm x 1250.0mm x 985.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52,754.00000 | kr.52,754.00 |
| Unit Price without VAT: | kr.52,754.00000 |
|---|---|
| Unit Price with VAT: | kr.65,942.50000 |











