



GM-HU37-PS | |
|---|---|
DigiKey Part Number | 2671-GM-HU37-PS-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU37-PS |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU37-PS Models |
Category | Number of Ports 7 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Rack Mount or DIN Rail |
Part Status Active | Features USB 3.1 (7) |

