



GM-HU34PWL | |
|---|---|
DigiKey Part Number | 2671-GM-HU34PWL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU34PWL |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU34PWL Models |
Category | Number of Ports 4 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Rack Mount or DIN Rail |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.486.21000 | kr.486.21 |
| Unit Price without VAT: | kr.486.21000 |
|---|---|
| Unit Price with VAT: | kr.607.76250 |







