
PNDT012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PNDT012A0X3-SRZTR-ND - Tape & Reel (TR) 555-PNDT012A0X3-SRZCT-ND - Cut Tape (CT) 555-PNDT012A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNDT012A0X3-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.57000 | kr.101.57 |
| 5 | kr.97.80000 | kr.489.00 |
| 10 | kr.96.21600 | kr.962.16 |
| 25 | kr.94.15920 | kr.2,353.98 |
| 50 | kr.92.63000 | kr.4,631.50 |
| 100 | kr.91.12230 | kr.9,112.23 |
| 250 | kr.89.16524 | kr.22,291.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.90.29060 | kr.45,145.30 |
| Unit Price without VAT: | kr.101.57000 |
|---|---|
| Unit Price with VAT: | kr.126.96250 |

