Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 8A 20V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXB050X43-SRZ

DigiKey Part Number
555-AXB050X43-SRZTR-ND - Tape & Reel (TR)
555-AXB050X43-SRZCT-ND - Cut Tape (CT)
555-AXB050X43-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXB050X43-SRZ
Description
DC DC CONVERTER 5-15V 50W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 8A 20V - 30V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
20V
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
Voltage - Input (Max)
30V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.149.37000kr.149.37
5kr.143.83000kr.719.15
10kr.141.50200kr.1,415.02
25kr.138.47320kr.3,461.83
50kr.136.22260kr.6,811.13
100kr.134.00480kr.13,400.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.134.98140kr.33,745.35
Manufacturers Standard Package
Unit Price without VAT:kr.149.37000
Unit Price with VAT:kr.186.71250