USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4750-GF-C-KIT

DigiKey Part Number
2073-USB4750-GF-C-KITTR-ND - Tape & Reel (TR)
2073-USB4750-GF-C-KITCT-ND - Cut Tape (CT)
2073-USB4750-GF-C-KITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4750-GF-C-KIT
Description
2 PART KIT USB4750-GF-C + USBTJ-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.25A, 3A, 4.25A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
Gasket Included, Solder Retention Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.9.19900kr.91.99
25kr.8.62240kr.215.56
50kr.8.20900kr.410.45
100kr.7.81720kr.781.72
250kr.7.32700kr.1,831.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.97730kr.3,488.65
1.000kr.6.64419kr.6,644.19
1.500kr.6.45687kr.9,685.31
2.500kr.6.22842kr.15,571.05
3.500kr.6.08238kr.21,288.33
5.000kr.5.93139kr.29,656.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000