
USB4736-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4736-GF-ATR-ND - Tape & Reel (TR) 2073-USB4736-GF-ACT-ND - Cut Tape (CT) 2073-USB4736-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4736-GF-A |
Description | USB C RECEPTACLE, 6P, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A, 4.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.05000 | kr.10.05 |
10 | kr.8.52500 | kr.85.25 |
25 | kr.7.98960 | kr.199.74 |
50 | kr.7.60840 | kr.380.42 |
100 | kr.7.24480 | kr.724.48 |
250 | kr.6.79064 | kr.1,697.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.6.31479 | kr.4,420.35 |
1.400 | kr.6.01335 | kr.8,418.69 |
2.100 | kr.5.84384 | kr.12,272.06 |
3.500 | kr.5.63707 | kr.19,729.74 |
4.900 | kr.5.50497 | kr.26,974.35 |
7.000 | kr.5.36827 | kr.37,577.89 |
Unit Price without VAT: | kr.10.05000 |
---|---|
Unit Price with VAT: | kr.12.56250 |