


USB4180-03-0120-C | |
|---|---|
DigiKey Part Number | 2073-USB4180-03-0120-CTR-ND - Tape & Reel (TR) 2073-USB4180-03-0120-CCT-ND - Cut Tape (CT) 2073-USB4180-03-0120-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4180-03-0120-C |
Description | USB-C PLUG, 6 PIN VERT H= 11MM S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4180-03-0120-C Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide; Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.42700 | kr.54.27 |
| 25 | kr.5.08960 | kr.127.24 |
| 50 | kr.4.84500 | kr.242.25 |
| 100 | kr.4.61360 | kr.461.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.18345 | kr.1,673.38 |
| 800 | kr.3.98366 | kr.3,186.93 |
| 1.200 | kr.3.87131 | kr.4,645.57 |
| 2.000 | kr.3.73426 | kr.7,468.52 |
| 2.800 | kr.3.64668 | kr.10,210.70 |
| 4.000 | kr.3.55608 | kr.14,224.32 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |











