



USB3180-30-C | |
|---|---|
DigiKey Part Number | 2073-USB3180-30-CTR-ND - Tape & Reel (TR) 2073-USB3180-30-CCT-ND - Cut Tape (CT) 2073-USB3180-30-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3180-30-C |
Description | MICRO B SKT VERT SMT 30" 4X1.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3180-30-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.79000 | kr.47.90 |
| 25 | kr.4.48560 | kr.112.14 |
| 50 | kr.4.27200 | kr.213.60 |
| 100 | kr.4.06760 | kr.406.76 |
| 250 | kr.3.81272 | kr.953.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.63050 | kr.1,815.25 |
| 1.000 | kr.3.45709 | kr.3,457.09 |
| 1.500 | kr.3.35955 | kr.5,039.32 |
| 2.500 | kr.3.24064 | kr.8,101.60 |
| 3.500 | kr.3.16463 | kr.11,076.20 |
| 5.000 | kr.3.08603 | kr.15,430.15 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

