
USB3075-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3075-30-ATR-ND - Tape & Reel (TR) 2073-USB3075-30-ACT-ND - Cut Tape (CT) 2073-USB3075-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3075-30-A |
Description | MICRO B SKT, BOTTOM-SMT, R/A, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3075-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.77400 | kr.37.74 |
| 25 | kr.3.53640 | kr.88.41 |
| 50 | kr.3.36680 | kr.168.34 |
| 100 | kr.3.20540 | kr.320.54 |
| 250 | kr.3.00460 | kr.751.15 |
| 500 | kr.2.86096 | kr.1,430.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.64745 | kr.3,971.18 |
| 3.000 | kr.2.52107 | kr.7,563.21 |
| 4.500 | kr.2.44997 | kr.11,024.86 |
| 7.500 | kr.2.36328 | kr.17,724.60 |
| 10.500 | kr.2.30788 | kr.24,232.74 |
| 15.000 | kr.2.25057 | kr.33,758.55 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |











