USB1015-GF-x-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB1015-GF-L-A

DigiKey Part Number
2073-USB1015-GF-L-ATR-ND - Tape & Reel (TR)
2073-USB1015-GF-L-ACT-ND - Cut Tape (CT)
2073-USB1015-GF-L-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB1015-GF-L-A
Description
USB A SKT, MID-TH, R/A, GF, OFFS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB1015-GF-L-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Board Lock, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.5.08200kr.50.82
25kr.4.76400kr.119.10
50kr.4.53640kr.226.82
100kr.4.31940kr.431.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.3.91648kr.1,566.59
800kr.3.72936kr.2,983.49
1.200kr.3.62416kr.4,348.99
2.000kr.3.49587kr.6,991.74
2.800kr.3.41385kr.9,558.78
4.000kr.3.32906kr.13,316.24
10.000kr.3.12077kr.31,207.70
20.000kr.2.97199kr.59,439.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500