
USB2066-05-RBHM-15-STB-00-01-A | |
|---|---|
DigiKey Part Number | 2073-USB2066-05-RBHM-15-STB-00-01-ATR-ND - Tape & Reel (TR) 2073-USB2066-05-RBHM-15-STB-00-01-ACT-ND - Cut Tape (CT) 2073-USB2066-05-RBHM-15-STB-00-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2066-05-RBHM-15-STB-00-01-A |
Description | MINI B SKT, 5P, TOP-SMT, 9.2 LEN |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB2066-05-RBHM-15-STB-00-01-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |



