
USB1046-GF-0270-L-B-A | |
|---|---|
DigiKey Part Number | 2073-USB1046-GF-0270-L-B-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB1046-GF-0270-L-B-A |
Description | USB A SKT, TOP MOUNT, SMT, R/A, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB1046-GF-0270-L-B-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.160 | kr.2.25805 | kr.68,102.79 |
| Unit Price without VAT: | kr.2.25805 |
|---|---|
| Unit Price with VAT: | kr.2.82256 |


