Parametric Equivalent
Parametric Equivalent

TBJ05-14-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBJ05-14-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBJ05-14-1-G-G |
Description | 14W, 5.08MM PITCH TERM-BLOCK, SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer GCT | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 14 | Contact Material - Plating Copper Alloy |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 16 A | Torque - Screw 0.44 Nm (3.9 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282841-7 | TE Connectivity AMP Connectors | 104 | A134909-ND | kr.84.51000 | Parametric Equivalent |
| 1-796949-4 | TE Connectivity AMP Connectors | 0 | A135008-ND | kr.84.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.52258 | kr.8,113.55 |
| Unit Price without VAT: | kr.13.52258 |
|---|---|
| Unit Price with VAT: | kr.16.90323 |



