
TAD05-03-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAD05-03-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAD05-03-1-L-G |
Description | 3W, 3.5MM PITCH TERM-BLOCK, SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAD05-03-1-L-G Models |
Category | Mounting Type Through Hole |
Manufacturer GCT | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 150 V | Screw Thread M2 |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.20500 | kr.110.25 |
| 100 | kr.1.99140 | kr.199.14 |
| 250 | kr.1.75516 | kr.438.79 |
| 500 | kr.1.61112 | kr.805.56 |
| 1.000 | kr.1.49377 | kr.1,493.77 |
| 5.000 | kr.1.30475 | kr.6,523.75 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |





