
SWT7405-051040JSA | |
|---|---|
DigiKey Part Number | 2073-SWT7405-051040JSATR-ND - Tape & Reel (TR) 2073-SWT7405-051040JSACT-ND - Cut Tape (CT) 2073-SWT7405-051040JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7405-051040JSA |
Description | TACTILE SWITCH, SPST-NO, 6.55 X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7405-051040JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.55mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.55mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.85900 | kr.28.59 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.52340 | kr.126.17 |
| 100 | kr.2.38380 | kr.238.38 |
| 250 | kr.2.20808 | kr.552.02 |
| 500 | kr.2.08422 | kr.1,042.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46143 | kr.1,461.43 |
| 2.000 | kr.1.38241 | kr.2,764.82 |
| 3.000 | kr.1.33952 | kr.4,018.56 |
| 5.000 | kr.1.28902 | kr.6,445.10 |
| 7.000 | kr.1.25792 | kr.8,805.44 |
| 10.000 | kr.1.22678 | kr.12,267.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


