
SWT7017-006030SSA | |
|---|---|
DigiKey Part Number | 2073-SWT7017-006030SSATR-ND - Tape & Reel (TR) 2073-SWT7017-006030SSACT-ND - Cut Tape (CT) 2073-SWT7017-006030SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7017-006030SSA |
Description | TACTILE SWITCH, SPST-NO, 3.0 X 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7017-006030SSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.48880 | kr.37.22 |
| 50 | kr.1.41000 | kr.70.50 |
| 100 | kr.1.33330 | kr.133.33 |
| 250 | kr.1.23580 | kr.308.95 |
| 500 | kr.1.16618 | kr.583.09 |
| 1.000 | kr.1.10094 | kr.1,100.94 |
| 5.000 | kr.0.96904 | kr.4,845.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.70153 | kr.7,015.30 |
| 20.000 | kr.0.66815 | kr.13,363.00 |
| 30.000 | kr.0.65040 | kr.19,512.00 |
| 50.000 | kr.0.62984 | kr.31,492.00 |
| 70.000 | kr.0.61734 | kr.43,213.80 |
| 100.000 | kr.0.60496 | kr.60,496.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

