
SWT0205-005516JSA | |
|---|---|
DigiKey Part Number | 2073-SWT0205-005516JSATR-ND - Tape & Reel (TR) 2073-SWT0205-005516JSACT-ND - Cut Tape (CT) 2073-SWT0205-005516JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0205-005516JSA |
Description | TACTILE SWITCH, SPST-NO, 4.5 X 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0205-005516JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.88000 | kr.0.88 |
| 10 | kr.0.77100 | kr.7.71 |
| 25 | kr.0.72320 | kr.18.08 |
| 50 | kr.0.68640 | kr.34.32 |
| 100 | kr.0.65100 | kr.65.10 |
| 250 | kr.0.60444 | kr.151.11 |
| 500 | kr.0.57070 | kr.285.35 |
| 1.000 | kr.0.53853 | kr.538.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47210 | kr.2,360.50 |
| 10.000 | kr.0.44749 | kr.4,474.90 |
| 15.000 | kr.0.43423 | kr.6,513.45 |
| 25.000 | kr.0.41873 | kr.10,468.25 |
| 35.000 | kr.0.40923 | kr.14,323.05 |
| 50.000 | kr.0.39977 | kr.19,988.50 |
| 125.000 | kr.0.37814 | kr.47,267.50 |
| Unit Price without VAT: | kr.0.88000 |
|---|---|
| Unit Price with VAT: | kr.1.10000 |




