
1864310000 | |
|---|---|
DigiKey Part Number | 281-1864310000TR-ND - Tape & Reel (TR) 281-1864310000CT-ND - Cut Tape (CT) 281-1864310000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864310000 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.94000 | kr.31.94 |
| 10 | kr.22.69400 | kr.226.94 |
| 25 | kr.19.88880 | kr.497.22 |
| 50 | kr.18.14920 | kr.907.46 |
| 100 | kr.16.71420 | kr.1,671.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.52193 | kr.3,456.58 |
| 600 | kr.10.86463 | kr.6,518.78 |
| 900 | kr.10.54684 | kr.9,492.16 |
| 1.500 | kr.10.20604 | kr.15,309.06 |
| 2.100 | kr.10.01341 | kr.21,028.16 |
| 3.000 | kr.9.83345 | kr.29,500.35 |
| Unit Price without VAT: | kr.31.94000 |
|---|---|
| Unit Price with VAT: | kr.39.92500 |



















