7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM8060-6-1-14-00-A

DigiKey Part Number
2073-SIM8060-6-1-14-00-ATR-ND - Tape & Reel (TR)
2073-SIM8060-6-1-14-00-ACT-ND - Cut Tape (CT)
2073-SIM8060-6-1-14-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM8060-6-1-14-00-A
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM8060-6-1-14-00-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
GCT
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.056" (1.42mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
NANO SIM
Contact Finish
Gold
Number of Positions
7 (6 + 1)
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.24000kr.72.40
25kr.6.78640kr.169.66
50kr.6.46180kr.323.09
100kr.6.15230kr.615.23
250kr.5.76688kr.1,441.72
500kr.5.49146kr.2,745.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.08181kr.7,622.72
3.000kr.4.83936kr.14,518.08
4.500kr.4.70294kr.21,163.23
7.500kr.4.53661kr.34,024.57
10.500kr.4.43028kr.46,517.94
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500