6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM8051-6-0-14-00-A

DigiKey Part Number
2073-SIM8051-6-0-14-00-ATR-ND - Tape & Reel (TR)
2073-SIM8051-6-0-14-00-ACT-ND - Cut Tape (CT)
2073-SIM8051-6-0-14-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM8051-6-0-14-00-A
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM8051-6-0-14-00-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
GCT
Mounting Type
Surface Mount, Right Angle
Series
Height Above Board
0.053" (1.35mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Card Type
NANO SIM
Contact Finish Thickness
3.00µin (0.076µm)
Number of Positions
6
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1042240820Molex24.953WM23749CT-NDkr.8.18000Similar
In-Stock: 3.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.5.53500kr.55.35
25kr.5.18880kr.129.72
50kr.4.94020kr.247.01
100kr.4.70430kr.470.43
250kr.4.40936kr.1,102.34
500kr.4.19886kr.2,099.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.88553kr.5,828.30
3.000kr.3.70011kr.11,100.33
4.500kr.3.59581kr.16,181.15
7.500kr.3.46860kr.26,014.50
10.500kr.3.38730kr.35,566.65
15.000kr.3.30320kr.49,548.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250