
SIM8050-6-0-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8050-6-0-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8050-6-0-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8050-6-0-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8050-6-0-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8050-6-0-14-01-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.6.43200 | kr.64.32 |
| 25 | kr.6.02880 | kr.150.72 |
| 50 | kr.5.73960 | kr.286.98 |
| 100 | kr.5.46500 | kr.546.50 |
| 250 | kr.5.12232 | kr.1,280.58 |
| 500 | kr.4.87770 | kr.2,438.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.51383 | kr.6,770.74 |
| 3.000 | kr.4.29843 | kr.12,895.29 |
| 4.500 | kr.4.17727 | kr.18,797.72 |
| 7.500 | kr.4.02952 | kr.30,221.40 |
| 10.500 | kr.3.93509 | kr.41,318.44 |
| 15.000 | kr.3.83740 | kr.57,561.00 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |









