cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM7100-8-1-15-01-A

DigiKey Part Number
2073-SIM7100-8-1-15-01-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM7100-8-1-15-01-A
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM7100-8-1-15-01-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.