
SIM5055-6-1-25-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM5055-6-1-25-00-ATR-ND - Tape & Reel (TR) 2073-SIM5055-6-1-25-00-ACT-ND - Cut Tape (CT) 2073-SIM5055-6-1-25-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM5055-6-1-25-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM5055-6-1-25-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.9.59400 | kr.95.94 |
| 25 | kr.8.99080 | kr.224.77 |
| 50 | kr.8.55940 | kr.427.97 |
| 100 | kr.8.15040 | kr.815.04 |
| 250 | kr.7.63980 | kr.1,909.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.6.97949 | kr.6,281.54 |
| 1.800 | kr.6.64647 | kr.11,963.65 |
| 2.700 | kr.6.45919 | kr.17,439.81 |
| 4.500 | kr.6.23067 | kr.28,038.01 |
| 6.300 | kr.6.08467 | kr.38,333.42 |
| 9.000 | kr.5.93363 | kr.53,402.67 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |









