
SCS20-210-10 | |
|---|---|
DigiKey Part Number | 2073-SCS20-210-10TR-ND - Tape & Reel (TR) 2073-SCS20-210-10CT-ND - Cut Tape (CT) 2073-SCS20-210-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS20-210-10 |
Description | SPRING CONTACT, STAINLESS STEEL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.66800 | kr.16.70 |
| 50 | kr.0.63740 | kr.31.87 |
| 100 | kr.0.60670 | kr.60.67 |
| 250 | kr.0.56856 | kr.142.14 |
| 500 | kr.0.54144 | kr.270.72 |
| 1.000 | kr.0.51552 | kr.515.52 |
| 2.500 | kr.0.48320 | kr.1,208.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.45703 | kr.2,513.66 |
| 11.000 | kr.0.43521 | kr.4,787.31 |
| 16.500 | kr.0.42293 | kr.6,978.34 |
| 27.500 | kr.0.40795 | kr.11,218.62 |
| 38.500 | kr.0.39838 | kr.15,337.63 |
| 55.000 | kr.0.38849 | kr.21,366.95 |
| 137.500 | kr.0.36418 | kr.50,074.75 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |










