Parametric Equivalent

Category | Termination Solder |
Manufacturer GCT | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Not For New Designs | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0437436201 | Molex | 0 | 0437436201-ND | kr.6.58789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.64249 | kr.13,927.47 |
| Unit Price without VAT: | kr.4.64249 |
|---|---|
| Unit Price with VAT: | kr.5.80311 |

