
MJ3215-88-1-2-N | |
|---|---|
DigiKey Part Number | 2073-MJ3215-88-1-2-N-ND |
Manufacturer | |
Manufacturer Product Number | MJ3215-88-1-2-N |
Description | MOD JACK, 8/8, CAT 3, RA, TH, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tray | Features Board Guide, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.77700 | kr.27.77 |
| 25 | kr.2.59960 | kr.64.99 |
| 70 | kr.2.41729 | kr.169.21 |
| 140 | kr.2.30143 | kr.322.20 |
| 280 | kr.2.19161 | kr.613.65 |
| 560 | kr.2.08677 | kr.1,168.59 |
| 1.050 | kr.1.99619 | kr.2,096.00 |
| 2.520 | kr.1.87656 | kr.4,728.93 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


