
MGB0A1-1CDDB005H | |
|---|---|
DigiKey Part Number | 2073-MGB0A1-1CDDB005H-ND |
Manufacturer | |
Manufacturer Product Number | MGB0A1-1CDDB005H |
Description | RJ45 MODULAR JACK & 2 X USB A 3. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Height Above Board 1.215" (30.87mm) |
Series | LED Color Green, Orange - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 with USB A, Dual | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.32000 | kr.45.32 |
| 10 | kr.34.88300 | kr.348.83 |
| 50 | kr.30.71680 | kr.1,535.84 |
| 100 | kr.29.42640 | kr.2,942.64 |
| 250 | kr.28.06300 | kr.7,015.75 |
| 500 | kr.27.24148 | kr.13,620.74 |
| 1.000 | kr.26.56541 | kr.26,565.41 |
| Unit Price without VAT: | kr.45.32000 |
|---|---|
| Unit Price with VAT: | kr.56.65000 |







