




MEM2075-00-140-01-A | |
|---|---|
DigiKey Part Number | 2073-MEM2075-00-140-01-ATR-ND - Tape & Reel (TR) 2073-MEM2075-00-140-01-ACT-ND - Cut Tape (CT) 2073-MEM2075-00-140-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2075-00-140-01-A |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2075-00-140-01-A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.055" (1.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 9 (8 + 1) | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112J-TDAR-R01 | ATTEND Technology | 2.753 | 4827-112J-TDAR-R01CT-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.10.32200 | kr.103.22 |
| 25 | kr.9.67240 | kr.241.81 |
| 50 | kr.9.20940 | kr.460.47 |
| 100 | kr.8.76950 | kr.876.95 |
| 250 | kr.8.22020 | kr.2,055.05 |
| 500 | kr.7.82762 | kr.3,913.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.45406 | kr.7,454.06 |
| 2.000 | kr.7.09839 | kr.14,196.78 |
| 3.000 | kr.6.89836 | kr.20,695.08 |
| 5.000 | kr.6.65436 | kr.33,271.80 |
| 7.000 | kr.6.49840 | kr.45,488.80 |
| 10.000 | kr.6.33713 | kr.63,371.30 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |























