MEM2051-00-195-00-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2051-00-195-00-A

Digi-Key Part Number
2073-MEM2051-00-195-00-ATR-ND - Tape & Reel (TR)
2073-MEM2051-00-195-00-ACT-ND - Cut Tape (CT)
2073-MEM2051-00-195-00-ADKR-ND - Digi-Reel®
Manufacturer
GCT
Manufacturer Product Number
MEM2051-00-195-00-A
Supplier
Description
MICRO SD PUSH PUSH, OPEN, SMT, 1
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GCT
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.96600kr.69.66
25kr.6.68240kr.167.06
50kr.6.54120kr.327.06
100kr.6.25650kr.625.65
250kr.5.68796kr.1,421.99
500kr.5.11912kr.2,559.56
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000kr.4.55026kr.4,550.26
2,000kr.4.26587kr.8,531.74
3,000kr.4.12367kr.12,371.01
5,000kr.3.98148kr.19,907.40
10,000kr.3.79189kr.37,918.90
Additional Resources
AttributeDescription
Other Names
2073-MEM2051-00-195-00-ATR
2073-MEM2051-00-195-00-A-ND
2073-MEM2051-00-195-00-ACT
2073-MEM2051-00-195-00-ADKR
Standard Package1,000