30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC3B11-30-T

DigiKey Part Number
2073-FFC3B11-30-TTR-ND - Tape & Reel (TR)
2073-FFC3B11-30-TCT-ND - Cut Tape (CT)
2073-FFC3B11-30-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC3B11-30-T
Description
CONN FFC FPC TOP 30POS 1MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC3B11-30-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic
Part Status
Active
Actuator Material
Thermoplastic
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.098" (2.50mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.87200kr.28.72
25kr.2.69320kr.67.33
50kr.2.56520kr.128.26
100kr.2.44220kr.244.22
250kr.2.28924kr.572.31
500kr.2.17982kr.1,089.91
1.000kr.2.07565kr.2,075.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.97653kr.3,953.06
4.000kr.1.88217kr.7,528.68
6.000kr.1.82910kr.10,974.60
10.000kr.1.76437kr.17,643.70
14.000kr.1.72300kr.24,122.00
20.000kr.1.68022kr.33,604.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000