
FFC3B11-18-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-18-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-18-TCT-ND - Cut Tape (CT) 2073-FFC3B11-18-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-18-T |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-18-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.11760 | kr.52.94 |
| 50 | kr.2.01740 | kr.100.87 |
| 100 | kr.1.92040 | kr.192.04 |
| 250 | kr.1.80004 | kr.450.01 |
| 500 | kr.1.71408 | kr.857.04 |
| 1.000 | kr.1.63217 | kr.1,632.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55422 | kr.3,108.44 |
| 4.000 | kr.1.48001 | kr.5,920.04 |
| 6.000 | kr.1.43827 | kr.8,629.62 |
| 10.000 | kr.1.38736 | kr.13,873.60 |
| 14.000 | kr.1.35484 | kr.18,967.76 |
| 20.000 | kr.1.32118 | kr.26,423.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



