6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2A32-06-T

DigiKey Part Number
2073-FFC2A32-06-TTR-ND - Tape & Reel (TR)
2073-FFC2A32-06-TCT-ND - Cut Tape (CT)
2073-FFC2A32-06-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2A32-06-T
Description
CONN FFC FPC VERT 6POS 0.5MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FFC2A32-06-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.167" (4.25mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.71800kr.17.18
25kr.1.61040kr.40.26
50kr.1.53420kr.76.71
100kr.1.46070kr.146.07
250kr.1.36920kr.342.30
500kr.1.30364kr.651.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.22547kr.1,470.56
2.400kr.1.16690kr.2,800.56
3.600kr.1.13398kr.4,082.33
6.000kr.1.09383kr.6,562.98
8.400kr.1.06817kr.8,972.63
12.000kr.1.04163kr.12,499.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750