
FFC3B11-06-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-06-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-06-TCT-ND - Cut Tape (CT) 2073-FFC3B11-06-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-06-T |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-06-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.62800 | kr.40.70 |
| 50 | kr.1.55120 | kr.77.56 |
| 100 | kr.1.47690 | kr.147.69 |
| 250 | kr.1.38432 | kr.346.08 |
| 500 | kr.1.31802 | kr.659.01 |
| 1.000 | kr.1.25501 | kr.1,255.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19508 | kr.2,390.16 |
| 4.000 | kr.1.13800 | kr.4,552.00 |
| 6.000 | kr.1.10591 | kr.6,635.46 |
| 10.000 | kr.1.06676 | kr.10,667.60 |
| 14.000 | kr.1.04174 | kr.14,584.36 |
| 20.000 | kr.1.01586 | kr.20,317.20 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |









