5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC3B11-05-T

DigiKey Part Number
2073-FFC3B11-05-TTR-ND - Tape & Reel (TR)
2073-FFC3B11-05-TCT-ND - Cut Tape (CT)
2073-FFC3B11-05-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC3B11-05-T
Description
CONN FFC FPC TOP 5POS 1MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC3B11-05-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.098" (2.50mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.67400kr.16.74
25kr.1.56960kr.39.24
50kr.1.49500kr.74.75
100kr.1.42270kr.142.27
250kr.1.33368kr.333.42
500kr.1.26990kr.634.95
1.000kr.1.20916kr.1,209.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15141kr.2,302.82
4.000kr.1.09643kr.4,385.72
6.000kr.1.06549kr.6,392.94
10.000kr.1.02778kr.10,277.80
14.000kr.1.00367kr.14,051.38
20.000kr.0.97873kr.19,574.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250