
FFC3A20-22-G | |
---|---|
DigiKey Part Number | 2073-FFC3A20-22-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-22-GCT-ND - Cut Tape (CT) 2073-FFC3A20-22-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-22-G |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.98200 | kr.29.82 |
25 | kr.2.79800 | kr.69.95 |
50 | kr.2.66360 | kr.133.18 |
100 | kr.2.53570 | kr.253.57 |
250 | kr.2.37672 | kr.594.18 |
500 | kr.2.26304 | kr.1,131.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.09412 | kr.3,141.18 |
3.000 | kr.1.99415 | kr.5,982.45 |
4.500 | kr.1.93792 | kr.8,720.64 |
7.500 | kr.1.86933 | kr.14,019.98 |
10.500 | kr.1.82551 | kr.19,167.85 |
15.000 | kr.1.78017 | kr.26,702.55 |
37.500 | kr.1.66883 | kr.62,581.12 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |