
FFC3A20-09-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-09-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-09-GCT-ND - Cut Tape (CT) 2073-FFC3A20-09-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-09-G |
Description | CONN FFC FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.87400 | kr.46.85 |
| 50 | kr.1.78400 | kr.89.20 |
| 100 | kr.1.69850 | kr.169.85 |
| 250 | kr.1.59184 | kr.397.96 |
| 500 | kr.1.51576 | kr.757.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.40253 | kr.2,103.80 |
| 3.000 | kr.1.33556 | kr.4,006.68 |
| 4.500 | kr.1.29788 | kr.5,840.46 |
| 7.500 | kr.1.25194 | kr.9,389.55 |
| 10.500 | kr.1.22258 | kr.12,837.09 |
| 15.000 | kr.1.19220 | kr.17,883.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



