
FFC2B35-18-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-18-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-18-GCT-ND - Cut Tape (CT) 2073-FFC2B35-18-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-18-G |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-18-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.74500 | kr.27.45 |
| 25 | kr.2.57400 | kr.64.35 |
| 50 | kr.2.45100 | kr.122.55 |
| 100 | kr.2.33440 | kr.233.44 |
| 250 | kr.2.18780 | kr.546.95 |
| 500 | kr.2.08320 | kr.1,041.60 |
| 1.000 | kr.1.98360 | kr.1,983.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88891 | kr.3,777.82 |
| 4.000 | kr.1.79872 | kr.7,194.88 |
| 6.000 | kr.1.74800 | kr.10,488.00 |
| 10.000 | kr.1.68614 | kr.16,861.40 |
| 14.000 | kr.1.64661 | kr.23,052.54 |
| 20.000 | kr.1.60572 | kr.32,114.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |









