
FFC2B35-14-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-14-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-14-TCT-ND - Cut Tape (CT) 2073-FFC2B35-14-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-14-T |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-14-T Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.80560 | kr.45.14 |
| 50 | kr.1.71820 | kr.85.91 |
| 100 | kr.1.63640 | kr.163.64 |
| 250 | kr.1.53352 | kr.383.38 |
| 500 | kr.1.46022 | kr.730.11 |
| 1.000 | kr.1.39043 | kr.1,390.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.32398 | kr.2,647.96 |
| 4.000 | kr.1.26077 | kr.5,043.08 |
| 6.000 | kr.1.22521 | kr.7,351.26 |
| 10.000 | kr.1.18184 | kr.11,818.40 |
| 14.000 | kr.1.15412 | kr.16,157.68 |
| 20.000 | kr.1.12545 | kr.22,509.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |




